Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo LCD Height Measurement Tool, max. measurement 305 mm,12in, With UKAS Calibration

RS Stock No.: 487-2461Brand: MitutoyoManufacturers Part No.: 570-312
brand-logo
View all in Height Gauges

Technical Document

Specifications

Maximum Measurement

305 mm,12in

Accuracy

±0.0015 in

Resolution

0.0005 in

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Display Type

LCD

Battery Type

LR44

Calibrated

UKAS

Product details

Digital Height Gauge

Digital height gauge with a 12in./300mm measuring range
Data hold, preset and direction changeover are all touch button controlled
Statistical process control (SPC) data output is incorporated
Features include in./mm conversion, battery low indicator, ABS/INC function, and fine feed

Supplied with

2 x SR44 batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo LCD Height Measurement Tool, max. measurement 305 mm,12in, With UKAS Calibration

P.O.A.

Mitutoyo LCD Height Measurement Tool, max. measurement 305 mm,12in, With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Measurement

305 mm,12in

Accuracy

±0.0015 in

Resolution

0.0005 in

Imperial or Metric

Both

Metric-Imperial Conversion

Yes

Display Type

LCD

Battery Type

LR44

Calibrated

UKAS

Product details

Digital Height Gauge

Digital height gauge with a 12in./300mm measuring range
Data hold, preset and direction changeover are all touch button controlled
Statistical process control (SPC) data output is incorporated
Features include in./mm conversion, battery low indicator, ABS/INC function, and fine feed

Supplied with

2 x SR44 batteries.

You may be interested in