Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Mitutoyo LCD Height Gauge, max. measurement 600mm, With UKAS Calibration

RS Stock No.: 262-4548Brand: MitutoyoManufacturers Part No.: 570-404
brand-logo
View all in Height Gauges

Technical Document

Specifications

Maximum Measurement

600mm

Accuracy

±0.05 mm

Resolution

0.01mm

Imperial or Metric

Metric

Display Type

LCD

Calibrated

UKAS

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo LCD Height Gauge, max. measurement 600mm, With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo LCD Height Gauge, max. measurement 600mm, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Measurement

600mm

Accuracy

±0.05 mm

Resolution

0.01mm

Imperial or Metric

Metric

Display Type

LCD

Calibrated

UKAS

Country of Origin

Japan

You may be interested in