Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 571-211-20 150mm Imperial & Metric Depth Gauge, Stainless Steel, With UKAS Calibration

RS Stock No.: 431-886Brand: MitutoyoManufacturers Part No.: 571-211-20
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

±0.001 in

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Both

Finish

Micro Lapped

Material

Stainless Steel

Country of Origin

Japan

Product details

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 571-211-20 150mm Imperial & Metric Depth Gauge, Stainless Steel, With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo 571-211-20 150mm Imperial & Metric Depth Gauge, Stainless Steel, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

150mm

Accuracy

±0.001 in

Resolution

0.01 mm

Calibrated

UKAS

Imperial or Metric

Both

Finish

Micro Lapped

Material

Stainless Steel

Country of Origin

Japan

Product details

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).