Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 811-334-10811-334-10 Durometer

RS Stock No.: 795-9965Brand: MitutoyoManufacturers Part No.: 811-334-10
brand-logo
View all in Durometers

Technical Document

Specifications

Shore Scale

Shore D

Tester Type

Durometer

Indenter

Conical Point

Graduation

0.5

Weight

320g

Dimensions L x W x D

195 x 60 x 30mm

Dimensions (L x W x D)

195 x 60 x 30mm

Country of Origin

Japan

Product details

HARDMATIC Durometer

Professional analogue and digital durometers designed to test a range of different materials.

SR44 Battery.

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Mitutoyo 811-332 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-336-10 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-335-01 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-338-01 Durometer
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 811-334-10811-334-10 Durometer

P.O.A.

Mitutoyo 811-334-10811-334-10 Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mitutoyo 811-332 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-336-10 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-335-01 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-338-01 Durometer
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Shore Scale

Shore D

Tester Type

Durometer

Indenter

Conical Point

Graduation

0.5

Weight

320g

Dimensions L x W x D

195 x 60 x 30mm

Dimensions (L x W x D)

195 x 60 x 30mm

Country of Origin

Japan

Product details

HARDMATIC Durometer

Professional analogue and digital durometers designed to test a range of different materials.

SR44 Battery.

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Mitutoyo 811-332 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-336-10 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-335-01 Durometer
P.O.A.Each (Exc. Vat)
Mitutoyo 811-338-01 Durometer
P.O.A.Each (Exc. Vat)