Technical Document
Specifications
Brand
MitutoyoAccessory Type
SPC Connecting Cable
For Use With
192 Series, 500 Series, 543 Series, 547 Series, 550 Series, 551 Series, 552 Series, 570 Series, 571 Series, 572 Series, 575 Series
Country of Origin
Japan
Product details
Mitutoyo Data Acquisition SPC Connecting Cable
2-meter straight SPC connection cable for connecting digimatic interface measuring instruments to a PC, connected directly via a USB connection or interface box (DMX-box).
Compatible with 192, 500, 543, 547 and 550 calliper and gauge series.
What is an interface box?
Mitutoyo's interface boxes are also known as input tools, data transmission devices or measurement data input units. Connect a digital depth gauge to Mitutoyo's input tools to easily import and transmit measurement data directly to a PC. Operating systems (Windows 98 or later) automatically recognise the input tool when connected to the USB port, meaning new hardware configuration and driver setting updates are completely eliminated.
In Excel simply select a cell and press the data switch on the input to enter the data, an enter code is also added to the value display of the measuring gauge when the value it output to the PC.
BD 22.995
BD 22.995 Each (Exc. Vat)
BD 25.295
BD 25.295 Each (inc. VAT)
1
BD 22.995
BD 22.995 Each (Exc. Vat)
BD 25.295
BD 25.295 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoAccessory Type
SPC Connecting Cable
For Use With
192 Series, 500 Series, 543 Series, 547 Series, 550 Series, 551 Series, 552 Series, 570 Series, 571 Series, 572 Series, 575 Series
Country of Origin
Japan
Product details
Mitutoyo Data Acquisition SPC Connecting Cable
2-meter straight SPC connection cable for connecting digimatic interface measuring instruments to a PC, connected directly via a USB connection or interface box (DMX-box).
Compatible with 192, 500, 543, 547 and 550 calliper and gauge series.
What is an interface box?
Mitutoyo's interface boxes are also known as input tools, data transmission devices or measurement data input units. Connect a digital depth gauge to Mitutoyo's input tools to easily import and transmit measurement data directly to a PC. Operating systems (Windows 98 or later) automatically recognise the input tool when connected to the USB port, meaning new hardware configuration and driver setting updates are completely eliminated.
In Excel simply select a cell and press the data switch on the input to enter the data, an enter code is also added to the value display of the measuring gauge when the value it output to the PC.