Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MitutoyoMetric Dial Indicator, 0 → 12 mm Measurement Range, 0.01 mm Resolution , ±0.003 mm Accuracy

RS Stock No.: 662-6217Brand: Mitutoyo
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12mm

Accuracy

±0.003 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 12 mm

Imperial or Metric

Metric

Battery Operated

Yes

Country of Origin

Japan

Product details

ABSOLUTE DIGIMATIC indicator ID-C

Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.

Stock information temporarily unavailable.

P.O.A.

MitutoyoMetric Dial Indicator, 0 → 12 mm Measurement Range, 0.01 mm Resolution , ±0.003 mm Accuracy

P.O.A.

MitutoyoMetric Dial Indicator, 0 → 12 mm Measurement Range, 0.01 mm Resolution , ±0.003 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12mm

Accuracy

±0.003 mm

Resolution

0.01 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

0 → 12 mm

Imperial or Metric

Metric

Battery Operated

Yes

Country of Origin

Japan

Product details

ABSOLUTE DIGIMATIC indicator ID-C

Easy-to-read indicator with full-size digits.
GO/NG tolerance display.
Unlimited response speed eliminates spindle over-speed errors.
Functions: power ON/OFF, ZERO/ABS switching, data output, tolerance limit setting, PRESET, counting direction switching.
Resolution: 0.001mm/0.01mm
Accuracy: 0.003 mm.
Measuring force less than 1.5 N.