Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric White Pull Cord Switch, 6A 1 Way

RS Stock No.: 787-1168Brand: MK ElectricManufacturers Part No.: 3191WHI
brand-logo
View all in Pull Cord Switches

Technical Document

Specifications

Colour

White

Voltage Rating

250V

Current Rating

6A

Series

Arteor

Number of Ways

1

Country of Origin

China

Product details

6A One Way White Ceiling Switch

Supplied with mounting blocks
Earth terminal is riveted in base of mounting blocks
Supplied with 1.5 m switch cord
Fixing centres: 50.8 mm

MK Ceiling Accessories

Stock information temporarily unavailable.

BD 7.222

BD 7.222 Each (Exc. Vat)

BD 7.944

BD 7.944 Each (inc. VAT)

MK Electric White Pull Cord Switch, 6A 1 Way

BD 7.222

BD 7.222 Each (Exc. Vat)

BD 7.944

BD 7.944 Each (inc. VAT)

MK Electric White Pull Cord Switch, 6A 1 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.222
10 - 49BD 6.980
50+BD 6.748

Technical Document

Specifications

Colour

White

Voltage Rating

250V

Current Rating

6A

Series

Arteor

Number of Ways

1

Country of Origin

China

Product details

6A One Way White Ceiling Switch

Supplied with mounting blocks
Earth terminal is riveted in base of mounting blocks
Supplied with 1.5 m switch cord
Fixing centres: 50.8 mm

MK Ceiling Accessories