Technical Document
Specifications
Brand
MK ElectricNumber of Poles
DP
Maximum Current
63A
Series
Sentry
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Product details
Incomers - Switch Disconnector
Complies with BS EN 60947-3
Position of contacts clearly indicated
Can be locked in the off position
Category duty AC22A
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
BD 6.088
BD 6.088 Each (Exc. Vat)
BD 6.697
BD 6.697 Each (inc. VAT)
1
BD 6.088
BD 6.088 Each (Exc. Vat)
BD 6.697
BD 6.697 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | BD 6.088 |
15 - 24 | BD 5.896 |
25+ | BD 5.802 |
Technical Document
Specifications
Brand
MK ElectricNumber of Poles
DP
Maximum Current
63A
Series
Sentry
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Product details
Incomers - Switch Disconnector
Complies with BS EN 60947-3
Position of contacts clearly indicated
Can be locked in the off position
Category duty AC22A
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.