Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric 1 Way Black Rocker Switch Grid Module 20A, Grid Plus Series

RS Stock No.: 491-743Brand: MK ElectricManufacturers Part No.: 56891 BLK
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

Black

Number of Poles

1

Current Rating

20A

Number of Ways

1

Series

Grid Plus

Mount Type

Panel

Material

Urea Formaldehyde

Range

Grid Plus

Finish

Semi Gloss

Fixing Standard

MK Grid

Number of Modules

1

Minimum Box Depth

38mm

Country of Origin

United Kingdom

Product details

20A Switch Modules

Suitable for resistive and inductive loads and indicator modules
Fully backed out angled terminals for easy wiring

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

MK Electric 1 Way Black Rocker Switch Grid Module 20A, Grid Plus Series

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

MK Electric 1 Way Black Rocker Switch Grid Module 20A, Grid Plus Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.717
10 - 49BD 2.612
50+BD 2.519

Technical Document

Specifications

Insert Module Type

Rocker Switch Grid Module

Colour

Black

Number of Poles

1

Current Rating

20A

Number of Ways

1

Series

Grid Plus

Mount Type

Panel

Material

Urea Formaldehyde

Range

Grid Plus

Finish

Semi Gloss

Fixing Standard

MK Grid

Number of Modules

1

Minimum Box Depth

38mm

Country of Origin

United Kingdom

Product details

20A Switch Modules

Suitable for resistive and inductive loads and indicator modules
Fully backed out angled terminals for easy wiring

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.