Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Sentry 16A1P Curve B

RS Stock No.: 419-606Brand: MK ElectricManufacturers Part No.: 5916S
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Range

Sentry

Series

5916S, EMBH, EUB, S800

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

BD 3.234

BD 3.234 Each (Exc. Vat)

BD 3.557

BD 3.557 Each (inc. VAT)

MK Electric Sentry 16A1P Curve B

BD 3.234

BD 3.234 Each (Exc. Vat)

BD 3.557

BD 3.557 Each (inc. VAT)

MK Electric Sentry 16A1P Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.234
10 - 14BD 3.129
15+BD 3.087

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Range

Sentry

Series

5916S, EMBH, EUB, S800

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.