Technical Document
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type B
Series
5932S, EMCH, EUB, S800
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
BD 3.234
BD 3.234 Each (Exc. Vat)
BD 3.557
BD 3.557 Each (inc. VAT)
1
BD 3.234
BD 3.234 Each (Exc. Vat)
BD 3.557
BD 3.557 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.234 |
10 - 14 | BD 3.129 |
15+ | BD 3.087 |
Technical Document
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type B
Series
5932S, EMCH, EUB, S800
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.