Technical Document
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Series
8706S
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
BD 3.344
BD 3.344 Each (Exc. Vat)
BD 3.678
BD 3.678 Each (inc. VAT)
1
BD 3.344
BD 3.344 Each (Exc. Vat)
BD 3.678
BD 3.678 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 3.344 |
| 10 - 14 | BD 3.234 |
| 15+ | BD 3.190 |
Technical Document
Specifications
Brand
MK ElectricNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Series
8706S
Range
Sentry
Country of Origin
United Kingdom
Product details
MCBs
Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
