Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MK Electric Sentry 16A1P Curve C

RS Stock No.: 381-5805Brand: MK ElectricManufacturers Part No.: 8716S
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Series

8716S

Range

Sentry

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

BD 2.809

BD 2.809 Each (Exc. Vat)

BD 3.090

BD 3.090 Each (inc. VAT)

MK Electric Sentry 16A1P Curve C

BD 2.809

BD 2.809 Each (Exc. Vat)

BD 3.090

BD 3.090 Each (inc. VAT)

MK Electric Sentry 16A1P Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.809
10 - 14BD 2.725
15+BD 2.693

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Series

8716S

Range

Sentry

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.