MK Electric Sentry 20A1P Curve C

RS Stock No.: 381-5811Brand: MK ElectricManufacturers Part No.: 8720S
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Range

Sentry

Series

8720S

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

BD 3.388

BD 3.388 Each (Exc. Vat)

BD 3.727

BD 3.727 Each (inc. VAT)

MK Electric Sentry 20A1P Curve C

BD 3.388

BD 3.388 Each (Exc. Vat)

BD 3.727

BD 3.727 Each (inc. VAT)

MK Electric Sentry 20A1P Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.388
10 - 14BD 3.278
15+BD 3.234

Technical Document

Specifications

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Range

Sentry

Series

8720S

Product details

MCBs

Manufactured to BS EN 60898
6kA breaking capacity
Type B (59xxS series) and type C (87xxS series) versions available
Provides positive contact indication in accordance with IEE 16th edition wiring regulations
Thermal magnetic operation provides protection against short circuits and overload

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.