Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Metalclad Plus
International Protection Rating
IP2XD
Switch Style
Out Board Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Number of Poles
2
Product details
13A MK Metalclad BS Sockets
Standards
BS 1363 (Part 2: 1995)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
BD 38.299
BD 38.299 Each (Exc. Vat)
BD 42.129
BD 42.129 Each (inc. VAT)
1
BD 38.299
BD 38.299 Each (Exc. Vat)
BD 42.129
BD 42.129 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 38.299 |
10 - 49 | BD 36.976 |
50+ | BD 35.668 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
Series
Metalclad Plus
International Protection Rating
IP2XD
Switch Style
Out Board Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Number of Poles
2
Product details
13A MK Metalclad BS Sockets
Standards
BS 1363 (Part 2: 1995)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.