Technical Document
Specifications
Brand
MK ElectricFor Use With
Data Modules
Interface Type
RJ45
Series
Logic Plus
Country of Origin
United Kingdom
Product details
Euro Datacom Modules
Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
BD 1.656
BD 1.656 Each (Exc. Vat)
BD 1.822
BD 1.822 Each (inc. VAT)
1
BD 1.656
BD 1.656 Each (Exc. Vat)
BD 1.822
BD 1.822 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.656 |
10 - 49 | BD 1.617 |
50+ | BD 1.534 |
Technical Document
Specifications
Brand
MK ElectricFor Use With
Data Modules
Interface Type
RJ45
Series
Logic Plus
Country of Origin
United Kingdom
Product details
Euro Datacom Modules
Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.