MK Electric Logic Plus Series, RJ45

RS Stock No.: 340-7094Brand: MK ElectricManufacturers Part No.: K186 WHI
brand-logo
View all in Network Faceplates

Technical Document

Specifications

For Use With

Data Outlet Faceplates

Interface Type

RJ45

Series

Logic Plus

Country of Origin

United Kingdom

Product details

Euro Datacom Modules

Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

BD 0.429

BD 0.429 Each (Exc. Vat)

BD 0.472

BD 0.472 Each (inc. VAT)

MK Electric Logic Plus Series, RJ45

BD 0.429

BD 0.429 Each (Exc. Vat)

BD 0.472

BD 0.472 Each (inc. VAT)

MK Electric Logic Plus Series, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.429
10 - 49BD 0.390
50+BD 0.363

Technical Document

Specifications

For Use With

Data Outlet Faceplates

Interface Type

RJ45

Series

Logic Plus

Country of Origin

United Kingdom

Product details

Euro Datacom Modules

Snap fit modules for ease of installation
Frontplates available as either 1 gang accepting up to 2 modules or 2 gang accepting up to 4 modules and are compatible with modules from Krone, Mod Tap, AMP, AT& T, ITT Cannon and RW Data
Available in white finish or matt chrome to match the Albany range
White finish has antimicrobial properties which inhibit the growth of infectious diseases
Height 50mm

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.