MK Electric White 1 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use

RS Stock No.: 267-6479Brand: MK ElectricManufacturers Part No.: K2251 WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

15A

Voltage Rating

127 V

Minimum Box Depth

25mm

Earth Terminal

Yes

Colour Family

White

Faceplate Mounting Type

Flush

Country of Origin

Malaysia

Product details

American Sockets

Flush mounted 2-pin +E American sockets rated at 15A 127V
Moulded from hardwearing white urea formaldehyde

Supplied with

Two M3·5 fixing screws

Logic Plus MK Wiring Accessories

You may be interested in
Stock information temporarily unavailable.

BD 6.138

BD 6.138 Each (Exc. Vat)

BD 6.752

BD 6.752 Each (inc. VAT)

MK Electric White 1 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use

BD 6.138

BD 6.138 Each (Exc. Vat)

BD 6.752

BD 6.752 Each (inc. VAT)

MK Electric White 1 Gang Plug Socket, 15A, NEMA 5-15R, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.138
10 - 29BD 5.643
30+BD 5.456
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

15A

Voltage Rating

127 V

Minimum Box Depth

25mm

Earth Terminal

Yes

Colour Family

White

Faceplate Mounting Type

Flush

Country of Origin

Malaysia

Product details

American Sockets

Flush mounted 2-pin +E American sockets rated at 15A 127V
Moulded from hardwearing white urea formaldehyde

Supplied with

Two M3·5 fixing screws

Logic Plus MK Wiring Accessories

You may be interested in