Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Logic Plus White 3 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 222-7926Brand: MK ElectricManufacturers Part No.: K2737 WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

3

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

206mm

Series

Logic Plus

International Protection Rating

IP2XD

Faceplate Mounting Type

Screwed

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

3

Faceplate Depth

7mm

Country of Origin

United Kingdom

Product details

MK Logic Plus 13A Flush Mounting Sockets

MK Logic Plus white sockets in a choice of 1, 2 and 3 gang, switched or unswitched versions. These sockets are flush mounted and are manufactured from a high grade thermoset plastic. This plastic has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were tested and found to be resistant to MRSA, E.Coli, Salmonella and Klebsiella pneumoniae.

Features & Benefits

Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250V
For backbox range see stock no. 222-8159

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

BD 12.950

BD 12.950 Each (Exc. Vat)

BD 14.245

BD 14.245 Each (inc. VAT)

MK Electric Logic Plus White 3 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

BD 12.950

BD 12.950 Each (Exc. Vat)

BD 14.245

BD 14.245 Each (inc. VAT)

MK Electric Logic Plus White 3 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.950
10 - 49BD 12.530
50+BD 12.105

Technical Document

Specifications

Number of Gangs

3

Colour

White

Switched

Yes

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

206mm

Series

Logic Plus

International Protection Rating

IP2XD

Faceplate Mounting Type

Screwed

Switch Style

Rocker

Number of Poles

2

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Number of Modules

3

Faceplate Depth

7mm

Country of Origin

United Kingdom

Product details

MK Logic Plus 13A Flush Mounting Sockets

MK Logic Plus white sockets in a choice of 1, 2 and 3 gang, switched or unswitched versions. These sockets are flush mounted and are manufactured from a high grade thermoset plastic. This plastic has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were tested and found to be resistant to MRSA, E.Coli, Salmonella and Klebsiella pneumoniae.

Features & Benefits

Antimicrobial properties which inhibit the growth of infectious diseases
Voltage rating 250V
For backbox range see stock no. 222-8159

Standards

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.