Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Logic Plus 2 Gang 13A and USB Socket, 2+E Poles, 13A, Type G - British, USB

RS Stock No.: 876-6008Brand: MK ElectricManufacturers Part No.: K2743WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British, USB

Mounting Style

Flush Mount

Current Rating

13A

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

146mm

Overall Depth

40mm

Series

Logic Plus

International Protection Rating

IP2XD

Overall Dimensions

86 x 146 x 40mm

Switch Style

Rocker

Special Features

Double Pole Switching, Overload/Short Circuit Protection, USB 2.0 and 3.0 Compatible

Earth Terminal

Yes

Fixing Standard

BS

Number of Poles

2+E

Grade

Residential

Colour Family

White

Number of Modules

2

Faceplate Depth

12mm

Faceplate Mounting Type

Screwed

Country of Origin

United Kingdom

Product details

USB Integrated Socket, K2743WHI

The MK2743WHI is an integrated twin mains BS1363 socket incorporating two USB charging ports with dynamic device recognition.

The maximum charging capacity is 2 A. This means that if only one device is connected, the total rated output current of 2 A is available from either port. MK’s dynamic device recognition detects differing charging configurations and requirements and reacts accordingly, for example, if two devices were charging simultaneously, more current will be diverted to the device with the least charge and the biggest demand.

The two USB ports are vertically stacked and are situated beneath the rocker switches to ensure the least disruption to the 13 A plug space.

Double pole switching 13A twin socket with two USB ports
Three-pin child resistant shutter system
Minimum switch contact gap: 3 mm
Vertically stacked central USB ports (x2)
Total USB charging capacity: 2 A
Dynamic device recognition
Flush mounted, fits a 35mm back box as standard

Approvals

CE
BS5733
BS1363.2
IEC 61558-2-16
IEC 61000-6-1 (EMC)
IEC 61000-6-3 (EMC)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

P.O.A.

MK Electric Logic Plus 2 Gang 13A and USB Socket, 2+E Poles, 13A, Type G - British, USB

P.O.A.

MK Electric Logic Plus 2 Gang 13A and USB Socket, 2+E Poles, 13A, Type G - British, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British, USB

Mounting Style

Flush Mount

Current Rating

13A

Minimum Box Depth

35mm

Overall Height

86mm

Overall Width

146mm

Overall Depth

40mm

Series

Logic Plus

International Protection Rating

IP2XD

Overall Dimensions

86 x 146 x 40mm

Switch Style

Rocker

Special Features

Double Pole Switching, Overload/Short Circuit Protection, USB 2.0 and 3.0 Compatible

Earth Terminal

Yes

Fixing Standard

BS

Number of Poles

2+E

Grade

Residential

Colour Family

White

Number of Modules

2

Faceplate Depth

12mm

Faceplate Mounting Type

Screwed

Country of Origin

United Kingdom

Product details

USB Integrated Socket, K2743WHI

The MK2743WHI is an integrated twin mains BS1363 socket incorporating two USB charging ports with dynamic device recognition.

The maximum charging capacity is 2 A. This means that if only one device is connected, the total rated output current of 2 A is available from either port. MK’s dynamic device recognition detects differing charging configurations and requirements and reacts accordingly, for example, if two devices were charging simultaneously, more current will be diverted to the device with the least charge and the biggest demand.

The two USB ports are vertically stacked and are situated beneath the rocker switches to ensure the least disruption to the 13 A plug space.

Double pole switching 13A twin socket with two USB ports
Three-pin child resistant shutter system
Minimum switch contact gap: 3 mm
Vertically stacked central USB ports (x2)
Total USB charging capacity: 2 A
Dynamic device recognition
Flush mounted, fits a 35mm back box as standard

Approvals

CE
BS5733
BS1363.2
IEC 61558-2-16
IEC 61000-6-1 (EMC)
IEC 61000-6-3 (EMC)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.