Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Grey 2 Gang Plug Socket, 13A, Type G - British, Indoor Use

RS Stock No.: 666-0330Brand: MK ElectricManufacturers Part No.: K2746 GRA
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

17mm

Overall Height

86mm

Overall Width

146mm

Overall Dimensions

146 x 86 x 17mm

Earth Terminal

Yes

Colour Family

Grey

Faceplate Mounting Type

Flush

Country of Origin

United Kingdom

Product details

13A Graphite Switched Sockets

Graphite plates with white rocker switches

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Stock information temporarily unavailable.

BD 13.464

BD 13.464 Each (Exc. Vat)

BD 14.810

BD 14.810 Each (inc. VAT)

MK Electric Grey 2 Gang Plug Socket, 13A, Type G - British, Indoor Use

BD 13.464

BD 13.464 Each (Exc. Vat)

BD 14.810

BD 14.810 Each (inc. VAT)

MK Electric Grey 2 Gang Plug Socket, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.464
10 - 49BD 13.035
50+BD 12.584

Technical Document

Specifications

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

17mm

Overall Height

86mm

Overall Width

146mm

Overall Dimensions

146 x 86 x 17mm

Earth Terminal

Yes

Colour Family

Grey

Faceplate Mounting Type

Flush

Country of Origin

United Kingdom

Product details

13A Graphite Switched Sockets

Graphite plates with white rocker switches

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.