Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
5A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
86mm
Series
Logic Plus
International Protection Rating
IP2XD
Number of Poles
2
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Number of Modules
1
Product details
Flush Mount Switch Socket Outlet - Round Pin
Antimicrobial properties which inhibit the growth of infectious diseases
Single 5 amp switched and shuttered socket outlet
In-line terminals with backed-out, captive screws
Voltage rating 250 Vac
For suitable plug top see stock number 481-011
Standards
BS546 (1950)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
BD 8.610
BD 8.610 Each (Exc. Vat)
BD 9.471
BD 9.471 Each (inc. VAT)
1
BD 8.610
BD 8.610 Each (Exc. Vat)
BD 9.471
BD 9.471 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.610 |
10 - 49 | BD 8.237 |
50+ | BD 7.954 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
5A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
86mm
Series
Logic Plus
International Protection Rating
IP2XD
Number of Poles
2
Switch Style
Rocker
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Number of Modules
1
Product details
Flush Mount Switch Socket Outlet - Round Pin
Antimicrobial properties which inhibit the growth of infectious diseases
Single 5 amp switched and shuttered socket outlet
In-line terminals with backed-out, captive screws
Voltage rating 250 Vac
For suitable plug top see stock number 481-011
Standards
BS546 (1950)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.