Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Switched
Yes
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Series
Albay Plus
Earth Terminal
Yes
Colour Family
Brushed Chrome
Country of Origin
United Kingdom
Product details
13 A Switched Sockets
The MK Electric Albany Plus range of switched socket outlets features stylish curved design, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switch socket outlets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of these electrical sockets have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switch sockets will look great in both contemporary and classic interiors.
13A Switchsocket
Flush mount
Child resistant shutter system
Double pole switching
Standards
BS1363 Pt 2: 2010
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
BD 13.558
BD 13.558 Each (Exc. Vat)
BD 14.914
BD 14.914 Each (inc. VAT)
1
BD 13.558
BD 13.558 Each (Exc. Vat)
BD 14.914
BD 14.914 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.558 |
10 - 24 | BD 12.380 |
25+ | BD 11.908 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Switched
Yes
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Series
Albay Plus
Earth Terminal
Yes
Colour Family
Brushed Chrome
Country of Origin
United Kingdom
Product details
13 A Switched Sockets
The MK Electric Albany Plus range of switched socket outlets features stylish curved design, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switch socket outlets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of these electrical sockets have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switch sockets will look great in both contemporary and classic interiors.
13A Switchsocket
Flush mount
Child resistant shutter system
Double pole switching
Standards
BS1363 Pt 2: 2010
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.