Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 13A, Type G - British

RS Stock No.: 169-1897Brand: MK ElectricManufacturers Part No.: K2948BSS
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

Silver

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Material

Steel

Minimum Box Depth

25 mm, 35mm

Overall Height

86mm

Overall Width

146mm

Switch Style

Rocker

Number of Modules

2

Fixing Standard

BS

Number of Poles

2 x 2P + E

Terminal Type

Screw Terminal

Faceplate Mounting Type

Flush

Earth Terminal

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 17.622

BD 17.622 Each (Exc. Vat)

BD 19.384

BD 19.384 Each (inc. VAT)

MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 13A, Type G - British

BD 17.622

BD 17.622 Each (Exc. Vat)

BD 19.384

BD 19.384 Each (inc. VAT)

MK Electric Silver 2 Gang Plug Socket, 2 x 2P + E Poles, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Colour

Silver

Switched

Yes

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Material

Steel

Minimum Box Depth

25 mm, 35mm

Overall Height

86mm

Overall Width

146mm

Switch Style

Rocker

Number of Modules

2

Fixing Standard

BS

Number of Poles

2 x 2P + E

Terminal Type

Screw Terminal

Faceplate Mounting Type

Flush

Earth Terminal

Yes

Country of Origin

United Kingdom