Technical Document
Specifications
Brand
MK ElectricConnector Type
F-Type Satellite Socket
Number Of Outlets
1
Gender
Female
Width
86mm
Height
86mm
Colour
Brushed Chrome
Fixing Centre
60.3mm
Mounting Type
Flush Mount
Country of Origin
United Kingdom
Product details
Satellite Socket Outlets
The MK Electric Albany Plus range of F type outlets features stylish curved design, the satellite sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These F type satellite sockets provide the connection to a co-axial satellite lead. The Albany Plus decorative satellite sockets will look great in both contemporary and classic interiors.
Satellite Coaxial Socket Outlet
Flush mounting
Standards
BS 5733:2010
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
BD 10.222
BD 10.222 Each (Exc. Vat)
BD 11.244
BD 11.244 Each (inc. VAT)
1
BD 10.222
BD 10.222 Each (Exc. Vat)
BD 11.244
BD 11.244 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.222 |
10 - 24 | BD 9.371 |
25+ | BD 8.998 |
Technical Document
Specifications
Brand
MK ElectricConnector Type
F-Type Satellite Socket
Number Of Outlets
1
Gender
Female
Width
86mm
Height
86mm
Colour
Brushed Chrome
Fixing Centre
60.3mm
Mounting Type
Flush Mount
Country of Origin
United Kingdom
Product details
Satellite Socket Outlets
The MK Electric Albany Plus range of F type outlets features stylish curved design, the satellite sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These F type satellite sockets provide the connection to a co-axial satellite lead. The Albany Plus decorative satellite sockets will look great in both contemporary and classic interiors.
Satellite Coaxial Socket Outlet
Flush mounting
Standards
BS 5733:2010
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.