Technical Document
Specifications
Brand
MK ElectricColour
White
Number of Gangs
1
Number of Poles
3
Series
Logic Plus
Height
86mm
Width
86mm
Fixing Standard
BS
Material
Stainless Steel
Mount Type
Flush
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 12.644
BD 12.644 Each (Exc. Vat)
BD 13.908
BD 13.908 Each (inc. VAT)
MK Electric White Logic Plus Fan Isolator Switch
1
BD 12.644
BD 12.644 Each (Exc. Vat)
BD 13.908
BD 13.908 Each (inc. VAT)
MK Electric White Logic Plus Fan Isolator Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MK ElectricColour
White
Number of Gangs
1
Number of Poles
3
Series
Logic Plus
Height
86mm
Width
86mm
Fixing Standard
BS
Material
Stainless Steel
Mount Type
Flush
Country of Origin
Malaysia