Technical Document
Specifications
Brand
MK ElectricType
Data Socket
LAN Category
Cat5
Interface Type
RJ45
Number Of Ways
1
Length
58mm
Width
50mm
Depth
21.5mm
Country of Origin
China
Product details
Modular Data and Telephone Modules
A modular system with clip-in design providing a high degree of versatility.
Antimicrobial properties which inhibit the growth of infectious diseases
Meets all relevant BS, OFTEL and cabling standards
Interchangeable modules clip into frontplates
Front fixing facilitates easy exchange of modules
Telephone sockets are 100% tested during manufacture
Approved for use with British Telecom systems
RJ45 products are category 5
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
BD 10.483
BD 10.483 Each (Exc. Vat)
BD 11.531
BD 11.531 Each (inc. VAT)
1
BD 10.483
BD 10.483 Each (Exc. Vat)
BD 11.531
BD 11.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.483 |
10 - 49 | BD 9.950 |
50+ | BD 9.537 |
Technical Document
Specifications
Brand
MK ElectricType
Data Socket
LAN Category
Cat5
Interface Type
RJ45
Number Of Ways
1
Length
58mm
Width
50mm
Depth
21.5mm
Country of Origin
China
Product details
Modular Data and Telephone Modules
A modular system with clip-in design providing a high degree of versatility.
Antimicrobial properties which inhibit the growth of infectious diseases
Meets all relevant BS, OFTEL and cabling standards
Interchangeable modules clip into frontplates
Front fixing facilitates easy exchange of modules
Telephone sockets are 100% tested during manufacture
Approved for use with British Telecom systems
RJ45 products are category 5
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.