Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MK Electric 13A 1 Gang Switched Fused Spur IP66

RS Stock No.: 705-1632Brand: MK ElectricManufacturers Part No.: K56410GRY
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP66

RCD Type

None

Fuse Type

BS 1362, BS 1363, BS EN 60529

Colour

Grey

Number of Poles

2

Length

157mm

Depth

89mm

Width

110mm

Height

157mm

Minimum Box Depth

80mm

Dimensions L x W x D

157 x 110 x 89mm

Earth Terminal

Yes

Voltage Rating

250V ac

Dimensions (L x W x D)

157 x 110 x 89mm

Country of Origin

United Kingdom

Product details

Switched Spur

13A switched fused spur in grey
250Vac

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

BD 26.980

BD 26.980 Each (Exc. Vat)

BD 29.678

BD 29.678 Each (inc. VAT)

MK Electric 13A 1 Gang Switched Fused Spur IP66

BD 26.980

BD 26.980 Each (Exc. Vat)

BD 29.678

BD 29.678 Each (inc. VAT)

MK Electric 13A 1 Gang Switched Fused Spur IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.980
10 - 24BD 24.843
25+BD 23.147

Technical Document

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP66

RCD Type

None

Fuse Type

BS 1362, BS 1363, BS EN 60529

Colour

Grey

Number of Poles

2

Length

157mm

Depth

89mm

Width

110mm

Height

157mm

Minimum Box Depth

80mm

Dimensions L x W x D

157 x 110 x 89mm

Earth Terminal

Yes

Voltage Rating

250V ac

Dimensions (L x W x D)

157 x 110 x 89mm

Country of Origin

United Kingdom

Product details

Switched Spur

13A switched fused spur in grey
250Vac

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.