Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Electric White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

RS Stock No.: 705-1639Brand: MK ElectricManufacturers Part No.: K56480WHI
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

White

Country of Origin

United Kingdom

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

BD 24.986

BD 24.986 Each (Exc. Vat)

BD 27.485

BD 27.485 Each (inc. VAT)

MK Electric White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

BD 24.986

BD 24.986 Each (Exc. Vat)

BD 27.485

BD 27.485 Each (inc. VAT)

MK Electric White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.986
10 - 24BD 23.738
25+BD 20.036

Technical Document

Specifications

Number of Gangs

1

Colour

White

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

White

Country of Origin

United Kingdom

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.