Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
White
Indoor or Outdoor Use
Outdoor
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
Minimum Box Depth
89mm
International Protection Rating
IP66
Number of Poles
2
Earth Terminal
Yes
Colour Family
White
Country of Origin
United Kingdom
Product details
13A Socket Outlets
13A sockets to BS1363
Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
BD 43.236
BD 43.236 Each (Exc. Vat)
BD 47.560
BD 47.560 Each (inc. VAT)
1
BD 43.236
BD 43.236 Each (Exc. Vat)
BD 47.560
BD 47.560 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 43.236 |
10 - 24 | BD 39.787 |
25+ | BD 38.280 |
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
2
Colour
White
Indoor or Outdoor Use
Outdoor
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
Minimum Box Depth
89mm
International Protection Rating
IP66
Number of Poles
2
Earth Terminal
Yes
Colour Family
White
Country of Origin
United Kingdom
Product details
13A Socket Outlets
13A sockets to BS1363
Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.