Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK PC Back Box, 2 Gangs, 175 x 115 x 40mm

RS Stock No.: 267-6520Brand: MKManufacturers Part No.: 56505 GRY
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

MK

Number of Gangs

2

Depth

40mm

Material

PC

Width

115mm

Length

175mm

Dimensions

175 x 115 x 40mm

Product details

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

P.O.A.

MK PC Back Box, 2 Gangs, 175 x 115 x 40mm

P.O.A.

MK PC Back Box, 2 Gangs, 175 x 115 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MK

Number of Gangs

2

Depth

40mm

Material

PC

Width

115mm

Length

175mm

Dimensions

175 x 115 x 40mm

Product details

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.