Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK UK Mains Connector, 13A

RS Stock No.: 488-438Brand: MKManufacturers Part No.: PF133 ORG
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

MK

Plug/Socket

Plug

Country

UK

Current Rating

13A

Colour

Orange

Gender

Male

Body Material

Rubber

Contact Material

Brass

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

MK UK Mains Connector, 13A

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

MK UK Mains Connector, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

MK

Plug/Socket

Plug

Country

UK

Current Rating

13A

Colour

Orange

Gender

Male

Body Material

Rubber

Contact Material

Brass

Country of Origin

Malaysia

You may be interested in