Technical Document
Specifications
Brand
MMDMounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
Tape & Reel
Dimensions
1.4mm
Frequency Tolerance
20ppm
Country of Origin
China
Stock information temporarily unavailable.
BD 709.500
BD 0.236 Each (On a Reel of 3000) (Exc. Vat)
BD 780.450
BD 0.260 Each (On a Reel of 3000) (inc. VAT)
MMD Crystal Unit 20ppm Tape & Reel 1.4mm
3000
BD 709.500
BD 0.236 Each (On a Reel of 3000) (Exc. Vat)
BD 780.450
BD 0.260 Each (On a Reel of 3000) (inc. VAT)
MMD Crystal Unit 20ppm Tape & Reel 1.4mm
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MMDMounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
Tape & Reel
Dimensions
1.4mm
Frequency Tolerance
20ppm
Country of Origin
China