Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mobilemark CVL-2400/5500-2C-BLK-96 WiFi Antenna with SMA Connector, 3G (UTMS), 4G (LTE)

RS Stock No.: 177-9343Brand: MobilemarkManufacturers Part No.: CVL-2400/5500-2C-BLK-96
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

3G (UTMS), 4G (LTE)

Internal/External

Internal

Frequency Range

2.4 GHz, 5.5 GHz

Connector Type

SMA

Gain

3dBi

Connector Gender

Male

Cable Length

305mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Series

CVL-2400/5500

Stock information temporarily unavailable.

BD 14.280

BD 14.280 Each (Exc. Vat)

BD 15.708

BD 15.708 Each (inc. VAT)

Mobilemark CVL-2400/5500-2C-BLK-96 WiFi Antenna with SMA Connector, 3G (UTMS), 4G (LTE)

BD 14.280

BD 14.280 Each (Exc. Vat)

BD 15.708

BD 15.708 Each (inc. VAT)

Mobilemark CVL-2400/5500-2C-BLK-96 WiFi Antenna with SMA Connector, 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

3G (UTMS), 4G (LTE)

Internal/External

Internal

Frequency Range

2.4 GHz, 5.5 GHz

Connector Type

SMA

Gain

3dBi

Connector Gender

Male

Cable Length

305mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Series

CVL-2400/5500