Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mobilemark CVW-UMB-2C2C-BLK-120 Blade Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

RS Stock No.: 252-5366Brand: MobilemarkManufacturers Part No.: CVW-UMB-2C2C-BLK-120
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Frequency Range

800-2200 MHz

Connector Type

SMA

Internal/External

Internal

Gain

2.5dBi

Antenna Physical Form

Blade

Antenna Mounting Type

Adhesive

Lead Length

3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

Blade

Connector Gender

Male

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 23.793

BD 23.793 Each (Exc. Vat)

BD 26.172

BD 26.172 Each (inc. VAT)

Mobilemark CVW-UMB-2C2C-BLK-120 Blade Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

BD 23.793

BD 23.793 Each (Exc. Vat)

BD 26.172

BD 26.172 Each (inc. VAT)

Mobilemark CVW-UMB-2C2C-BLK-120 Blade Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Frequency Range

800-2200 MHz

Connector Type

SMA

Internal/External

Internal

Gain

2.5dBi

Antenna Physical Form

Blade

Antenna Mounting Type

Adhesive

Lead Length

3m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

Blade

Connector Gender

Male

Country of Origin

United Kingdom