Technical Document
Specifications
Brand
MobilemarkInternal/External
External
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
Frequency Range
694 → 2170 MHz
Antenna Physical Form
Blade
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Gain
3dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Series
PSKN
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Antenna - Broadband
Mobile Mark offer a range of wireless broadband high performance antennas including the PSKN3-700/2100S which cover wideband such as the GSM/CDMA, AWS at 1.7-2.1 GHz, UMTS and the new LTE 700MHz band with a SMA male connector.
The Magnet Mount Antenna MAG2-UMB-2C dual band version covers UMTS at 2.1 GHz and Voice/Data bandwidths. High frequency performance Mag-Mount antenna IMAG5-2400S (7932064) and MAG2-UMB-2C (7932061) both have their own built in ground plane so no need to mount on a metal surface.
Half wave design: ground-plane dependant; PSKN3-700/2100S:;3 dBi gain
Magnet Mount Antenna: IMAG5-2400S; 5dBi Gain
MAG2-UMB-2C; 2dBi Gain
Mobile Mark
BD 11.605
BD 11.605 Each (Exc. Vat)
BD 12.765
BD 12.765 Each (inc. VAT)
1
BD 11.605
BD 11.605 Each (Exc. Vat)
BD 12.765
BD 12.765 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.605 |
5 - 9 | BD 10.769 |
10+ | BD 10.060 |
Technical Document
Specifications
Brand
MobilemarkInternal/External
External
RF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band
Frequency Range
694 → 2170 MHz
Antenna Physical Form
Blade
Connector Type
SMA
Mounting Type
Direct
Antenna Mounting Type
Direct
Gain
3dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Series
PSKN
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Antenna - Broadband
Mobile Mark offer a range of wireless broadband high performance antennas including the PSKN3-700/2100S which cover wideband such as the GSM/CDMA, AWS at 1.7-2.1 GHz, UMTS and the new LTE 700MHz band with a SMA male connector.
The Magnet Mount Antenna MAG2-UMB-2C dual band version covers UMTS at 2.1 GHz and Voice/Data bandwidths. High frequency performance Mag-Mount antenna IMAG5-2400S (7932064) and MAG2-UMB-2C (7932061) both have their own built in ground plane so no need to mount on a metal surface.
Half wave design: ground-plane dependant; PSKN3-700/2100S:;3 dBi gain
Magnet Mount Antenna: IMAG5-2400S; 5dBi Gain
MAG2-UMB-2C; 2dBi Gain