Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mobilemark PSKN4-W6E-RS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

RS Stock No.: 235-4798Brand: MobilemarkManufacturers Part No.: PSKN4-W6E-RS
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 → 7.125 GHz

Antenna Mounting Type

Direct

Connector Type

SMA RP

Gain

4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 12.578

BD 12.578 Each (Exc. Vat)

BD 13.836

BD 13.836 Each (inc. VAT)

Mobilemark PSKN4-W6E-RS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

BD 12.578

BD 12.578 Each (Exc. Vat)

BD 13.836

BD 13.836 Each (inc. VAT)

Mobilemark PSKN4-W6E-RS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.578
5 - 9BD 12.122
10 - 24BD 11.698
25 - 49BD 11.292
50+BD 10.901

Technical Document

Specifications

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 → 7.125 GHz

Antenna Mounting Type

Direct

Connector Type

SMA RP

Gain

4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

China