Technical Document
Specifications
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Internal/External
Internal
Frequency Range
750 → 2700 MHz
Antenna Physical Form
Stubby
Mounting Type
Through Hole/Bolted
Antenna Mounting Type
Through Hole/Bolted
Connector Type
TNC
Gain
5dBi
Antenna Directivity
Omnidirectional
Cable Length
300mm
Dimensions
43 (Dia.) x 76mm
Height
76mm
Series
RM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Broadband Body Mount 750MHz∼2.7GHz Antenna
Broadband US Cellular & EU GSM
Black ABS plastic rugged radome, UV resistant
16mm stud for securing to a surface
External Antennas
BD 34.138
BD 34.138 Each (Exc. Vat)
BD 37.552
BD 37.552 Each (inc. VAT)
1
BD 34.138
BD 34.138 Each (Exc. Vat)
BD 37.552
BD 37.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.138 |
5 - 9 | BD 31.647 |
10+ | BD 30.767 |
Technical Document
Specifications
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
Internal/External
Internal
Frequency Range
750 → 2700 MHz
Antenna Physical Form
Stubby
Mounting Type
Through Hole/Bolted
Antenna Mounting Type
Through Hole/Bolted
Connector Type
TNC
Gain
5dBi
Antenna Directivity
Omnidirectional
Cable Length
300mm
Dimensions
43 (Dia.) x 76mm
Height
76mm
Series
RM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Broadband Body Mount 750MHz∼2.7GHz Antenna
Broadband US Cellular & EU GSM
Black ABS plastic rugged radome, UV resistant
16mm stud for securing to a surface