Mobilemark SM-925/1800-3C-WHT-180 Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 2G (GSM/GPRS)

RS Stock No.: 252-5373Brand: MobilemarkManufacturers Part No.: SM-925/1800-3C-WHT-180
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Internal/External

External

RF Protocols

2G (GSM/GPRS)

Frequency Range

870-1880 MHz

Antenna Physical Form

Dome

Connector Type

SMA Male

Antenna Mounting Type

Through Hole/Bolted

Includes Lead

Yes

Lead Length

4.5m

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

United Kingdom

BD 51.122

BD 51.122 Each (Exc. Vat)

BD 56.234

BD 56.234 Each (inc. VAT)

Mobilemark SM-925/1800-3C-WHT-180 Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 2G (GSM/GPRS)

BD 51.122

BD 51.122 Each (Exc. Vat)

BD 56.234

BD 56.234 Each (inc. VAT)

Mobilemark SM-925/1800-3C-WHT-180 Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 2G (GSM/GPRS)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 51.122
5 - 9BD 49.390
10 - 24BD 47.712
25 - 49BD 46.084
50+BD 44.500

Technical Document

Specifications

Internal/External

External

RF Protocols

2G (GSM/GPRS)

Frequency Range

870-1880 MHz

Antenna Physical Form

Dome

Connector Type

SMA Male

Antenna Mounting Type

Through Hole/Bolted

Includes Lead

Yes

Lead Length

4.5m

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

United Kingdom