Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mobrey Tuning Fork Level Switch, PNP Output, Horizontal, Vertical, Stainless Steel Body

RS Stock No.: 455-0593Brand: MobreyManufacturers Part No.: VT10
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Mobrey

Device Type

Tuning Fork

Mounting Type

Horizontal, Vertical

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

500 mA

Maximum Pressure

100bar

Gasket Material

Non Asbestos Sheet

Product details

Mini Squing Vibration Level Control Probe

Tuning fork (50mm stainless steel) style point level switch Install in any position: high or low level20 to 500mA (Switched Load Two-wire Output); 500mA (Switched Load Three-wire Output)LED 'heartbeat' indicates correct functioningLED indicates the state of the wet side: One flash per second when off, Constant illumination when onReverse polarity/short circuit protectionIngress protection to IP66Magnetic test point for manual functional testing

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Stock information temporarily unavailable.

P.O.A.

Mobrey Tuning Fork Level Switch, PNP Output, Horizontal, Vertical, Stainless Steel Body

P.O.A.

Mobrey Tuning Fork Level Switch, PNP Output, Horizontal, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mobrey

Device Type

Tuning Fork

Mounting Type

Horizontal, Vertical

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

500 mA

Maximum Pressure

100bar

Gasket Material

Non Asbestos Sheet

Product details

Mini Squing Vibration Level Control Probe

Tuning fork (50mm stainless steel) style point level switch Install in any position: high or low level20 to 500mA (Switched Load Two-wire Output); 500mA (Switched Load Three-wire Output)LED 'heartbeat' indicates correct functioningLED indicates the state of the wet side: One flash per second when off, Constant illumination when onReverse polarity/short circuit protectionIngress protection to IP66Magnetic test point for manual functional testing

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication