Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

DIL-M 2NO+2NC control relay,240Vac coil

RS Stock No.: 729-947Brand: MoellerManufacturers Part No.: DILR22(240V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Normal State Configuration

3NO + 1NC

Length

77mm

Width

45mm

Depth

76.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DIL-M 2NO+2NC control relay,240Vac coil

P.O.A.

DIL-M 2NO+2NC control relay,240Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Normal State Configuration

3NO + 1NC

Length

77mm

Width

45mm

Depth

76.5mm

You may be interested in