Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

1 pole type S circuit breaker,6kA 10A

RS Stock No.: 394-2840Brand: MoellerManufacturers Part No.: FAZ-S10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type S

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Series

FAZ

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.5mm

Length

80mm

Depth

73.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 pole type S circuit breaker,6kA 10A

P.O.A.

1 pole type S circuit breaker,6kA 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type S

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Series

FAZ

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.5mm

Length

80mm

Depth

73.5mm

You may be interested in