Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 pole type B circuit breaker,6kA 40A

RS Stock No.: 365-3146Brand: MoellerManufacturers Part No.: FAZ6-3-B40
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Product details

6kA FAZ Series

Double break contact system with internal arcing chamber
Latching spring mechanism with a trip free release
Clear indication of contact position via front switch toggle
IP20 (IP00 - terminals); IP30 (When fitted in distribution board)
Temp. Range: -5°C to +60°C (Open); -5°C to +40°C (Enclosed)
Standards: IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584)
DIN Rail mounting

Moeller MCBs 6kA Breaking Capacity

All use ac supply –230/400V, 50-60Hz;

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3 pole type B circuit breaker,6kA 40A

P.O.A.

3 pole type B circuit breaker,6kA 40A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Product details

6kA FAZ Series

Double break contact system with internal arcing chamber
Latching spring mechanism with a trip free release
Clear indication of contact position via front switch toggle
IP20 (IP00 - terminals); IP30 (When fitted in distribution board)
Temp. Range: -5°C to +60°C (Open); -5°C to +40°C (Enclosed)
Standards: IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584)
DIN Rail mounting

Moeller MCBs 6kA Breaking Capacity

All use ac supply –230/400V, 50-60Hz;

You may be interested in