Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

1 pole type C circuit breaker,6kA 4A

RS Stock No.: 365-3180Brand: MoellerManufacturers Part No.: FAZ6-C4
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

48V

Series

FAZ6

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.7mm

Length

80mm

Depth

60mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 pole type C circuit breaker,6kA 4A

P.O.A.

1 pole type C circuit breaker,6kA 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Rated DC Voltage

48V

Series

FAZ6

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.7mm

Length

80mm

Depth

60mm

You may be interested in