Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash A8BM Series Surface Mount Siren, 115 V ac, 108dB at 1 m, IP66, AC, Single-Tone

RS Stock No.: 901-0725Brand: MoflashManufacturers Part No.: A8BM-115AC
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 V ac

IP Rating

IP66

Decibels at 1 Metre

108dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

219 mm

Application Type

Bell

Maximum Decibel

108dB

Series

A8BM

Minimum Temperature

-25°C

Tone Type

Single

Standards Met

CE Certified UKCA

Housing Material

Polyamide

Maximum Temperature

+50°C

Special Features

11 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof

Country of Origin

United Kingdom

Product details

Moflash A6BM / A8BM Solenoid Driven Bell

The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.

3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant

Approvals

IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.

Stock information temporarily unavailable.

BD 83.528

BD 83.528 Each (Exc. Vat)

BD 91.881

BD 91.881 Each (inc. VAT)

Moflash A8BM Series Surface Mount Siren, 115 V ac, 108dB at 1 m, IP66, AC, Single-Tone

BD 83.528

BD 83.528 Each (Exc. Vat)

BD 91.881

BD 91.881 Each (inc. VAT)

Moflash A8BM Series Surface Mount Siren, 115 V ac, 108dB at 1 m, IP66, AC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 V ac

IP Rating

IP66

Decibels at 1 Metre

108dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

219 mm

Application Type

Bell

Maximum Decibel

108dB

Series

A8BM

Minimum Temperature

-25°C

Tone Type

Single

Standards Met

CE Certified UKCA

Housing Material

Polyamide

Maximum Temperature

+50°C

Special Features

11 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof

Country of Origin

United Kingdom

Product details

Moflash A6BM / A8BM Solenoid Driven Bell

The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.

3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant

Approvals

IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.