Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash AB6 Series Wall Mount Siren, 230 V, 100dB at 1 m, IP44, AC, Single-Tone

RS Stock No.: 851-3425Brand: MoflashManufacturers Part No.: AB6-230AC
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

Supply Voltage

230 V

IP Rating

IP44

Decibels at 1 Metre

100dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

167 mm

Application Type

Bell

Maximum Decibel

100dB

Series

AB6

Base Length

110mm

Minimum Temperature

-30°C

Standards Met

CE Certified UKCA

Housing Material

Die Cast Aluminium

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

Moflash AB6 Solenoid Driven Bell

The AB6 bells from Moflash are suitable for light commercial/industrial use where intermittent audible signalling is required in a localised area. The distinctive sound of these traditional type bells is produced by means of a solenoid driven striker repeatedly striking the inside edge of the metal gong, resulting in a loud and clear ringing tone.
The bells can be mounted on any flat surface utilising either the four mounting holes that are incorporated into the body of the casting or the universal mounting plate and gasket (supplied as standard) that offers multiple fixing location options.

Economy signal
Distinctive sound
Die-cast aluminium body and steel gong
Universal mounting plate
Supplied with 150mm flying leads
Powder coated gong
IP44 rating
RoHS compliant
CE marked

Stock information temporarily unavailable.

BD 27.401

BD 27.401 Each (Exc. Vat)

BD 30.141

BD 30.141 Each (inc. VAT)

Moflash AB6 Series Wall Mount Siren, 230 V, 100dB at 1 m, IP44, AC, Single-Tone

BD 27.401

BD 27.401 Each (Exc. Vat)

BD 30.141

BD 30.141 Each (inc. VAT)

Moflash AB6 Series Wall Mount Siren, 230 V, 100dB at 1 m, IP44, AC, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

230 V

IP Rating

IP44

Decibels at 1 Metre

100dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

167 mm

Application Type

Bell

Maximum Decibel

100dB

Series

AB6

Base Length

110mm

Minimum Temperature

-30°C

Standards Met

CE Certified UKCA

Housing Material

Die Cast Aluminium

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

Moflash AB6 Solenoid Driven Bell

The AB6 bells from Moflash are suitable for light commercial/industrial use where intermittent audible signalling is required in a localised area. The distinctive sound of these traditional type bells is produced by means of a solenoid driven striker repeatedly striking the inside edge of the metal gong, resulting in a loud and clear ringing tone.
The bells can be mounted on any flat surface utilising either the four mounting holes that are incorporated into the body of the casting or the universal mounting plate and gasket (supplied as standard) that offers multiple fixing location options.

Economy signal
Distinctive sound
Die-cast aluminium body and steel gong
Universal mounting plate
Supplied with 150mm flying leads
Powder coated gong
IP44 rating
RoHS compliant
CE marked