Moflash Black User Recordable Voice Alarm, 123dB, 100 → 240 V ac

RS Stock No.: 787-2271Brand: MoflashManufacturers Part No.: AE100M-04
brand-logo
View all in Home

Technical Document

Specifications

Brand

Moflash

Supply Voltage

100 → 240 V ac

Decibels at 1 Metre

123dB

Current Type

AC

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

France

Product details

Moflash Industrial & Marine Electronic Sounder, AE100M Series

The AE100M electronic sounder is suitable for Industrial & Marine signalling applications where an audible signal is required to operate in very harsh environmental conditions.
The sounder incorporates a three stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer. All tones can be pre-set during installation.
The design of this alarm sounder allows for termination inside the enclosure. The AE100M is supplied with a stainless steel mounting bracket as standard.

Continuously rated
Very high sound output, 123dB
3 stage alarm with 63 selectable tones
Frequency 50/60 Hz
5-20 watts adjustable power rating
Dustproof and weatherproof
Red (RAL3001)
UV stable, flame retardent polycarbonate enclosure
Length 196.6mm x Ø138mm
IP66 protection
Temperature -40 to +70°C
Termination upto ≤2.5mm2
Cable entry 2 x M20
Weight 1.5 kg
RoHS compliant and CE marked

You may be interested in
Moflash Horn, 230 V ac, 120dB at 1 m, AC
BD 384.429Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Moflash Black User Recordable Voice Alarm, 123dB, 100 → 240 V ac

P.O.A.

Moflash Black User Recordable Voice Alarm, 123dB, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Moflash Horn, 230 V ac, 120dB at 1 m, AC
BD 384.429Each (Exc. Vat)

Technical Document

Specifications

Brand

Moflash

Supply Voltage

100 → 240 V ac

Decibels at 1 Metre

123dB

Current Type

AC

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

France

Product details

Moflash Industrial & Marine Electronic Sounder, AE100M Series

The AE100M electronic sounder is suitable for Industrial & Marine signalling applications where an audible signal is required to operate in very harsh environmental conditions.
The sounder incorporates a three stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer. All tones can be pre-set during installation.
The design of this alarm sounder allows for termination inside the enclosure. The AE100M is supplied with a stainless steel mounting bracket as standard.

Continuously rated
Very high sound output, 123dB
3 stage alarm with 63 selectable tones
Frequency 50/60 Hz
5-20 watts adjustable power rating
Dustproof and weatherproof
Red (RAL3001)
UV stable, flame retardent polycarbonate enclosure
Length 196.6mm x Ø138mm
IP66 protection
Temperature -40 to +70°C
Termination upto ≤2.5mm2
Cable entry 2 x M20
Weight 1.5 kg
RoHS compliant and CE marked

You may be interested in
Moflash Horn, 230 V ac, 120dB at 1 m, AC
BD 384.429Each (Exc. Vat)