Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash BC 150 Series Amber Flashing Beacon, 12 → 48 V dc, Base Mount, Xenon Bulb

RS Stock No.: 787-2275Brand: MoflashManufacturers Part No.: BC150AX05DCNNNARDN
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Series

BC 150

Height

120mm

Base Length

150mm

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Base Width

150mm

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 397.105

BD 397.105 Each (Exc. Vat)

BD 436.815

BD 436.815 Each (inc. VAT)

Moflash BC 150 Series Amber Flashing Beacon, 12 → 48 V dc, Base Mount, Xenon Bulb

BD 397.105

BD 397.105 Each (Exc. Vat)

BD 436.815

BD 436.815 Each (inc. VAT)

Moflash BC 150 Series Amber Flashing Beacon, 12 → 48 V dc, Base Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Series

BC 150

Height

120mm

Base Length

150mm

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Base Width

150mm

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more