Moflash LED-MINI Series Red Steady Effect Beacon Unit, 12 → 24 V dc, LED Bulb, DC, IP54

RS Stock No.: 901-0731Brand: MoflashManufacturers Part No.: LED-MINI-02-02
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Moflash

Series

LED-MINI

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 24 V dc

Height

42mm

IP Rating

IP54

Base Diameter

30mm

Minimum Temperature

-20°C

Maximum Temperature

+66°C

Country of Origin

China

Product details

Moflash LED-MINI Modular Signal Tower

The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.
An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.
The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits

• Continuously rated
• LED long life
• Low current consumption
• Economical
• 360° light output around the vertical axis
• UV stable polycarbonate lens and base
• IP54 protection
• RoHS compliant

Stock information temporarily unavailable.

BD 11.044

BD 11.044 Each (Exc. Vat)

BD 12.148

BD 12.148 Each (inc. VAT)

Moflash LED-MINI Series Red Steady Effect Beacon Unit, 12 → 24 V dc, LED Bulb, DC, IP54

BD 11.044

BD 11.044 Each (Exc. Vat)

BD 12.148

BD 12.148 Each (inc. VAT)

Moflash LED-MINI Series Red Steady Effect Beacon Unit, 12 → 24 V dc, LED Bulb, DC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Series

LED-MINI

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 24 V dc

Height

42mm

IP Rating

IP54

Base Diameter

30mm

Minimum Temperature

-20°C

Maximum Temperature

+66°C

Country of Origin

China

Product details

Moflash LED-MINI Modular Signal Tower

The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.
An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.
The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits

• Continuously rated
• LED long life
• Low current consumption
• Economical
• 360° light output around the vertical axis
• UV stable polycarbonate lens and base
• IP54 protection
• RoHS compliant