Moflash LEDA100 Series Amber Buzzer Beacon, 20 → 30 V, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

RS Stock No.: 865-1631Brand: MoflashManufacturers Part No.: LEDA100-02-01
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

20 → 30 V

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Minimum Temperature

-25°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Maximum Temperature

+55°C

Housing Material

ABS, PC

Standards Met

CE Certified UKCA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 30.701

BD 30.701 Each (Exc. Vat)

BD 33.771

BD 33.771 Each (inc. VAT)

Moflash LEDA100 Series Amber Buzzer Beacon, 20 → 30 V, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

BD 30.701

BD 30.701 Each (Exc. Vat)

BD 33.771

BD 33.771 Each (inc. VAT)

Moflash LEDA100 Series Amber Buzzer Beacon, 20 → 30 V, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

20 → 30 V

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Minimum Temperature

-25°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Maximum Temperature

+55°C

Housing Material

ABS, PC

Standards Met

CE Certified UKCA

Country of Origin

United Kingdom